Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ14BQFR30U SMD Current Sense Resistor, 0.3 ohm, ERJ-14B Series, 1210 [3225 Metric], 500 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ14BQFR30UCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2797506
Re-Reel2799615RL
Cut Tape2799615
Product RangeERJ-14B Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.890 | CNY18.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.240 (CNY1.4012) |
| 500+ | CNY0.982 (CNY1.1097) |
| 1000+ | CNY0.963 (CNY1.0882) |
| 2500+ | CNY0.942 (CNY1.0645) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.923 (CNY1.043) |
| 25000+ | CNY0.905 (CNY1.0226) |
| 50000+ | CNY0.887 (CNY1.0023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ14BQFR30UCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2797506
Re-Reel2799615RL
Cut Tape2799615
Product RangeERJ-14B Series
Technical Datasheet
Resistance0.3ohm
Product RangeERJ-14B Series
Resistor Case / Package1210 [3225 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length3.2mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ 14B series ERJ type low resistance type thick film chip current sensing resistors realize both low-resistance and high-precision by original thick film resistive element and special electrode structure.
- High power type/standard type
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
Technical Specifications
Resistance
0.3ohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-14B Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
