Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ12SF1801U SMD Chip Resistor, 1.8 kohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2326406-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ12SF1801UCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2324388RL
Cut Tape2324388
Product RangeERJ-12S Series
Your Part Number
2,485 In Stock
Need more?
2,485 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.750 | CNY17.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.750 (CNY1.9775) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2500+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY0.945 (CNY1.0678) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ12SF1801UCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2324388RL
Cut Tape2324388
Product RangeERJ-12S Series
Technical Datasheet
Resistance1.8kohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-12S Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ 12 series ERJ type precision thick film chip resistors are highly reliable and features metal glaze thick film resistive element and three layers of electrodes.
- Small size and lightweight
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Low resistance tolerance
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
Technical Specifications
Resistance
1.8kohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
ERJ-12S Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ERJ12SF1801U
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
