ERJ12SF15R0U

SMD Chip Resistor, 15 ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision

Image is for illustrative purposes only. Please refer to product description.
PANASONIC ERJ12SF15R0U SMD Chip Resistor, 15 ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision
ManufacturerPANASONIC
Manufacturer Part NoERJ12SF15R0UCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2324385RL
Cut Tape2324385
Product RangeERJ-12S Series
Your Part Number
350 In Stock

Need more?

350 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape10CNY3.090CNY30.90
Total Price (inc GST) CNY30.90 (CNY34.92)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
10+CNY3.090 (CNY3.4917)
100+CNY1.860 (CNY2.1018)
500+CNY1.800 (CNY2.034)
1000+CNY1.730 (CNY1.9549)
2500+CNY1.670 (CNY1.8871)
5000+CNY1.600 (CNY1.808)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • ERJ 12 series ERJ type precision thick film chip resistors are highly reliable and features metal glaze thick film resistive element and three layers of electrodes.

    • Small size and lightweight
    • Compatible with placement machines
    • Suitable for both reflow and flow soldering
    • Low resistance tolerance
    • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
    • AEC-Q200 compliant

Technical Specifications

  • Resistance

    15ohm

    Power Rating

    750mW

    Resistor Technology

    Thick Film

    Product Range

    ERJ-12S Series

    Voltage Rating

    200V

    Product Width

    2.5mm

    Operating Temperature Max

    155°C

    SVHC

    No SVHC (04-Feb-2026)

    Resistance Tolerance

    ± 1%

    Resistor Case / Package

    2010 [5025 Metric]

    Resistor Type

    Precision

    Temperature Coefficient

    ± 100ppm/°C

    Product Length

    5mm

    Operating Temperature Min

    -55°C

    Qualification

    AEC-Q200

Technical Docs 1

Alternatives for ERJ12SF15R0U

  • 2 Products Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Japan
    Country in which last significant manufacturing process was carried out
    Tariff No:85332100
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Y-Ex

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000027