Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ12SF1004U SMD Chip Resistor, 1 Mohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2326406-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ12SF1004UCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2324373RL
Cut Tape2324373
Product RangeERJ-12S Series
Your Part Number
3,089 In Stock
Need more?
3,089 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.330 | CNY13.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY0.938 (CNY1.0599) |
| 1000+ | CNY0.869 (CNY0.982) |
| 2500+ | CNY0.801 (CNY0.9051) |
| 5000+ | CNY0.733 (CNY0.8283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ12SF1004UCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2324373RL
Cut Tape2324373
Product RangeERJ-12S Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-12S Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1Mohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
ERJ-12S Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ERJ12SF1004U
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
