Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3J824VCopy
Manufacturer Standard Lead Time14 weeks
Order Code3482600
Your Part Number
4,700 In Stock
Need more?
4,700 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.230 (CNY1.3899) |
| 10+ | CNY0.923 (CNY1.043) |
| 100+ | CNY0.588 (CNY0.6644) |
| 500+ | CNY0.435 (CNY0.4916) |
| 1000+ | CNY0.405 (CNY0.4576) |
| 2000+ | CNY0.397 (CNY0.4486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.23 (CNY1.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3J824VCopy
Manufacturer Standard Lead Time14 weeks
Order Code3482600
Technical Datasheet
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Voltage Rating150V
Product Length1.6mm
Product Width0.8mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Voltage Rating
150V
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
1.6mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
