Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3J510VCopy
Manufacturer Standard Lead Time12 weeks
Order Code3482585
Your Part Number
4,117 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
3,717 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.435 (CNY0.4916) |
| 100+ | CNY0.367 (CNY0.4147) |
| 500+ | CNY0.268 (CNY0.3028) |
| 1000+ | CNY0.245 (CNY0.2768) |
| 2500+ | CNY0.226 (CNY0.2554) |
| 5000+ | CNY0.207 (CNY0.2339) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.44 (CNY0.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3J510VCopy
Manufacturer Standard Lead Time12 weeks
Order Code3482585
Technical Datasheet
Resistance51ohm
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Voltage Rating150V
Product Length1.6mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
51ohm
Resistor Type
Sulfur Resistant
Product Length
1.6mm
Qualification
AEC-Q200
Resistor Technology
Thick Film
Voltage Rating
150V
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
