Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3J155VCopy
Manufacturer Standard Lead Time17 weeks
Order Code3482550
Your Part Number
2,740 In Stock
Need more?
2,740 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.435 (CNY0.4916) |
| 100+ | CNY0.367 (CNY0.4147) |
| 500+ | CNY0.260 (CNY0.2938) |
| 1000+ | CNY0.245 (CNY0.2768) |
| 2500+ | CNY0.226 (CNY0.2554) |
| 5000+ | CNY0.207 (CNY0.2339) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.35 (CNY4.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3J155VCopy
Manufacturer Standard Lead Time17 weeks
Order Code3482550
Technical Datasheet
Resistance Tolerance± 5%
Resistor Case / Package0603 [1608 Metric]
Resistor TypeSulfur Resistant
Voltage Rating150V
Product Width0.8mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 5%
Resistor Type
Sulfur Resistant
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Voltage Rating
150V
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
