Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3J111VCopy
Manufacturer Standard Lead Time12 weeks
Order Code3482536
Your Part Number
4,980 In Stock
Need more?
4,980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.300 (CNY1.469) |
| 10+ | CNY0.435 (CNY0.4916) |
| 100+ | CNY0.367 (CNY0.4147) |
| 500+ | CNY0.276 (CNY0.3119) |
| 1000+ | CNY0.245 (CNY0.2768) |
| 2000+ | CNY0.241 (CNY0.2723) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.30 (CNY1.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3J111VCopy
Manufacturer Standard Lead Time12 weeks
Order Code3482536
Technical Datasheet
Resistance110ohm
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TypeSulfur Resistant
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
110ohm
Resistor Case / Package
0603 [1608 Metric]
Temperature Coefficient
± 200ppm/°C
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
250mW
Resistor Type
Sulfur Resistant
Product Length
1.6mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
