Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3J101VCopy
Manufacturer Standard Lead Time12 weeks
Order Code3482529
Product RangeERJ-UP3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.435 (CNY0.4916) |
| 100+ | CNY0.375 (CNY0.4238) |
| 500+ | CNY0.276 (CNY0.3119) |
| 1000+ | CNY0.245 (CNY0.2768) |
| 2500+ | CNY0.211 (CNY0.2384) |
| 5000+ | CNY0.176 (CNY0.1989) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.44 (CNY0.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3J101VCopy
Manufacturer Standard Lead Time12 weeks
Order Code3482529
Product RangeERJ-UP3 Series
Technical Datasheet
Resistance100ohm
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-UP3 Series
Product Length1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Product Length
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-UP3 Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
