Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3F5101VCopy
Manufacturer Standard Lead Time16 weeks
Order Code3482215
Your Part Number
1,167 In Stock
Need more?
1,167 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.430 (CNY1.6159) |
| 10+ | CNY0.759 (CNY0.8577) |
| 100+ | CNY0.457 (CNY0.5164) |
| 1000+ | CNY0.336 (CNY0.3797) |
| 5000+ | CNY0.323 (CNY0.365) |
| 10000+ | CNY0.316 (CNY0.3571) |
| 25000+ | CNY0.309 (CNY0.3492) |
| 50000+ | CNY0.303 (CNY0.3424) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.43 (CNY1.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3F5101VCopy
Manufacturer Standard Lead Time16 weeks
Order Code3482215
Technical Datasheet
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Voltage Rating150V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
250mW
Resistor Technology
Thick Film
Voltage Rating
150V
Product Width
0.8mm
Qualification
AEC-Q200
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Product Length
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
