Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3F3600VCopy
Order Code3482502
Product RangeERJ-UP3 Series
Your Part Number
1,071 In Stock
Need more?
1,071 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.565 (CNY0.6384) |
| 100+ | CNY0.481 (CNY0.5435) |
| 500+ | CNY0.367 (CNY0.4147) |
| 1000+ | CNY0.329 (CNY0.3718) |
| 2500+ | CNY0.287 (CNY0.3243) |
| 5000+ | CNY0.245 (CNY0.2768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.56 (CNY0.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3F3600VCopy
Order Code3482502
Product RangeERJ-UP3 Series
Technical Datasheet
Resistance360ohm
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Product RangeERJ-UP3 Series
Voltage Rating150V
Product Length1.6mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
360ohm
Resistor Case / Package
0603 [1608 Metric]
Product Range
ERJ-UP3 Series
Product Length
1.6mm
SVHC
No SVHC (25-Jun-2025)
Power Rating
250mW
Resistor Technology
Thick Film
Voltage Rating
150V
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
