Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-U0XF15R0YCopy
Manufacturer Standard Lead Time18 weeks
Order Code3523492
Your Part Number
19,810 In Stock
Need more?
19,810 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.050 (CNY1.1865) |
| 10+ | CNY0.850 (CNY0.9605) |
| 100+ | CNY0.713 (CNY0.8057) |
| 500+ | CNY0.678 (CNY0.7661) |
| 1000+ | CNY0.642 (CNY0.7255) |
| 2000+ | CNY0.533 (CNY0.6023) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.05 (CNY1.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-U0XF15R0YCopy
Manufacturer Standard Lead Time18 weeks
Order Code3523492
Technical Datasheet
Resistance15ohm
Resistance Tolerance± 1%
Power Rating31mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product Range0
Temperature Coefficient± 300ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
15ohm
Power Rating
31mW
Resistor Technology
Thick Film
Product Range
0
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 300ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
