Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-8CWJR025VCopy
Manufacturer Standard Lead Time19 weeks
Order Code3593118
Product RangeERJ-8CW Series
Your Part Number
429 In Stock
Need more?
200 Delivery in 3-4 Business Days(SG stock)
229 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.730 (CNY3.0849) |
| 10+ | CNY1.540 (CNY1.7402) |
| 100+ | CNY1.020 (CNY1.1526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.73 (CNY3.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-8CWJR025VCopy
Manufacturer Standard Lead Time19 weeks
Order Code3593118
Product RangeERJ-8CW Series
Technical Datasheet
Resistance0.025ohm
Product RangeERJ-8CW Series
Power Rating1W
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.025ohm
Power Rating
1W
Temperature Coefficient
± 50ppm/°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
ERJ-8CW Series
Resistor Technology
Thick Film
Product Length
3.2mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
