Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-6DSFR18VCopy
Manufacturer Standard Lead Time16 weeks
Order Code3593258
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.660 (CNY3.0058) |
| 25+ | CNY2.250 (CNY2.5425) |
| 50+ | CNY2.050 (CNY2.3165) |
| 100+ | CNY1.410 (CNY1.5933) |
| 250+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY0.991 (CNY1.1198) |
| 1000+ | CNY0.803 (CNY0.9074) |
| 2500+ | CNY0.681 (CNY0.7695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.66 (CNY3.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Resistance
0.18ohm
Resistor Technology
Thick Film
Operating Temperature Min
-55°C
Power Rating
500mW
Product Width
1.25mm
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
