Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-6CWDR027VCopy
Manufacturer Standard Lead Time18 weeks
Order Code3217817
Your Part Number
332 In Stock
Need more?
332 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.610 (CNY1.8193) |
| 2500+ | CNY1.480 (CNY1.6724) |
| 5000+ | CNY1.350 (CNY1.5255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.26 (CNY3.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-6CWDR027VCopy
Manufacturer Standard Lead Time18 weeks
Order Code3217817
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/°C
Product Width1.25mm
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thick Film
Product Width
1.25mm
Qualification
AEC-Q200
Power Rating
500mW
Temperature Coefficient
± 75ppm/°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
