Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-6CWDR024VCopy
Manufacturer Standard Lead Time19 weeks
Order Code3217816
Your Part Number
2,350 In Stock
Need more?
2,350 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.590 (CNY1.7967) |
| 2500+ | CNY1.470 (CNY1.6611) |
| 5000+ | CNY1.350 (CNY1.5255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY32.60 (CNY36.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Resistance
0.024ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Width
1.25mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
