Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-6CWDR016VCopy
Manufacturer Standard Lead Time18 weeks
Order Code3217811
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 2500+ | CNY1.500 (CNY1.695) |
| 5000+ | CNY1.350 (CNY1.5255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.21 (CNY3.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-6CWDR016VCopy
Manufacturer Standard Lead Time18 weeks
Order Code3217811
Technical Datasheet
Resistance0.016ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistor TechnologyThick Film
Product Width1.25mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.016ohm
Power Rating
500mW
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thick Film
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
