Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-6CWDR015VCopy
Manufacturer Standard Lead Time18 weeks
Order Code3217810
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.490 (CNY1.6837) |
| 2500+ | CNY1.470 (CNY1.6611) |
| 5000+ | CNY1.450 (CNY1.6385) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY32.60 (CNY36.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Resistance
0.015ohm
Power Rating
500mW
Operating Temperature Max
125°C
Resistor Case / Package
0805 [2012 Metric]
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
