Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERBRE5R00V Fuse, Surface Mount, 5 A, Fast Acting, 32 VDC, 0603 [1608 Metric], ERBRE Series](https://www.element14.cn/productimages/standard/en_GB/1897014-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERBRE5R00VCopy
Manufacturer Standard Lead Time50 weeks
Order Code4063653
Product RangeERBRE Series
Your Part Number
3,100 In Stock
Need more?
3,100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.860 (CNY2.1018) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.130 (CNY1.2769) |
| 2500+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY0.884 (CNY0.9989) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.60 (CNY21.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERBRE5R00VCopy
Manufacturer Standard Lead Time50 weeks
Order Code4063653
Product RangeERBRE Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product RangeERBRE Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
ERBRE Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
