Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERBRE3R00V Fuse, Surface Mount, 3 A, Fast Acting, 32 VDC, 0603 [1608 Metric], ERBRE Series](https://www.element14.cn/productimages/standard/en_GB/4063646-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERBRE3R00VCopy
Manufacturer Standard Lead Time50 weeks
Order Code4063654
Product RangeERBRE Series
Your Part Number
130 In Stock
5,000 more incoming. You can reserve stock now
130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.130 (CNY1.2769) |
| 2500+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY0.884 (CNY0.9989) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.10 (CNY21.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERBRE3R00VCopy
Manufacturer Standard Lead Time50 weeks
Order Code4063654
Product RangeERBRE Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product RangeERBRE Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERBRE3R00V is an ERB-RE series micro chip fuse.
- Small size, fast-acting and withstanding in-rush current characteristics
- Approved by UL248-14 : File No.E194052, c-UL C22.2 No.248-14 : File No.E194052
- Rectangular type structure
- 0603 inch size (1.6mm×0.8mm) size
- 3A rated current
- Category temperature range from –40 to +125°C
- 32VDC rated voltage (open circuit voltage)
- 50A interrupting rating at rated voltage
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
ERBRE Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
