Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERBRD2R00X Fuse, Surface Mount, 2 A, Fast Acting, 32 VDC, 0402 [1005 Metric], ERBRD Series](https://www.element14.cn/productimages/standard/en_GB/4063646-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERBRD2R00XCopy
Manufacturer Standard Lead Time49 weeks
Order Code4063646
Product RangeERBRD Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.170 (CNY1.3221) |
| 2500+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY0.884 (CNY0.9989) |
| 10000+ | CNY0.867 (CNY0.9797) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.20 (CNY21.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERBRD2R00XCopy
Manufacturer Standard Lead Time49 weeks
Order Code4063646
Product RangeERBRD Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0402 [1005 Metric]
Product RangeERBRD Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERBRD2R00X is an ERB-RD series micro chip fuse.
- Small size, fast-acting and withstanding in-rush current characteristics
- Approved by UL248-14 : File No.E194052, c-UL C22.2 No.248-14 : File No.E194052
- Rectangular type structure
- 0402 inch size (1.0mm×0.5mm) size
- 2A rated current
- Category temperature range from –40 to +125°C
- 32VDC rated voltage (open circuit voltage)
- 35A interrupting rating at rated voltage
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
ERBRD Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
