Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERBRD1R00X Fuse, Surface Mount, 1 A, Fast Acting, 32 V, 0402 [1005 Metric], ERBRD Series](https://www.element14.cn/productimages/standard/en_GB/1897014-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERBRD1R00XCopy
Manufacturer Standard Lead Time49 weeks
Order Code4063649
Product RangeERBRD Series
Your Part Number
5,255 In Stock
Need more?
5,255 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.140 (CNY1.2882) |
| 2500+ | CNY0.976 (CNY1.1029) |
| 5000+ | CNY0.854 (CNY0.965) |
| 10000+ | CNY0.837 (CNY0.9458) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERBRD1R00XCopy
Manufacturer Standard Lead Time49 weeks
Order Code4063649
Product RangeERBRD Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product RangeERBRD Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ERBRD Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
