Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA8AEB2211V SMD Chip Resistor, 2.21 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film)](https://www.element14.cn/productimages/standard/en_GB/1577588-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA8AEB2211VCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2095001RL
Cut Tape2095001
Product RangeERA-8A Series
Your Part Number
2,310 In Stock
Need more?
2,310 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.190 | CNY21.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 2500+ | CNY1.400 (CNY1.582) |
| 5000+ | CNY1.390 (CNY1.5707) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA8AEB2211VCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2095001RL
Cut Tape2095001
Product RangeERA-8A Series
Technical Datasheet
Resistance2.21kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-8A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERA A Type 8A series resistors use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.
- High accuracy (low resistance tolerance and temperature coefficient of resistance)
- High performance (low current noise, excellent linearity)
- Operating temperature range -55°C to 155°C
- Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A
Technical Specifications
Resistance
2.21kohm
Power Rating
250mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-8A Series
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERA8AEB2211V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
