Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA8AEB113V SMD Chip Resistor, 11 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film)](https://www.element14.cn/productimages/standard/en_GB/4014622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA8AEB113VCopy
Manufacturer Standard Lead Time108 weeks
Order Code
Re-Reel4014677RL
Cut Tape4014677
Product RangeERA-8A Series
Your Part Number
1,557 In Stock
10,000 more incoming. You can reserve stock now
1,557 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.720 | CNY17.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.430 (CNY1.6159) |
| 1000+ | CNY1.370 (CNY1.5481) |
| 2500+ | CNY1.360 (CNY1.5368) |
| 5000+ | CNY1.350 (CNY1.5255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA8AEB113VCopy
Manufacturer Standard Lead Time108 weeks
Order Code
Re-Reel4014677RL
Cut Tape4014677
Product RangeERA-8A Series
Technical Datasheet
Resistance11kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-8A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERA8AEB113V is an ERA-8A series (A type), metal film (thin film) chip resistor.
- Resistance is 11Kohm with ±0.1% tolerance
- 1206 [3216 Metric] case size
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 150V, power rating is 250mW
- Operating temperature range from -55°C to 155°C
- AEC-Q200 compliant
- High reliability: stable at high temperature and humidity
- High accuracy: low resistance tolerance and temperature coefficient of resistance
- High performance : low current noise, excellent linearity
- IEC 60115-8, JIS C 5201-8, JEITA RC-2133C reference standards
Technical Specifications
Resistance
11kohm
Power Rating
250mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-8A Series
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
