Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA6AEB3402V SMD Chip Resistor, 34 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)](https://www.element14.cn/productimages/standard/en_GB/4014622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA6AEB3402VCopy
Manufacturer Standard Lead Time81 weeks
Order Code
Full Reel4147836
Re-Reel4014665RL
Cut Tape4014665
Product RangeERA-6A Series
Your Part Number
260 In Stock
10,000 more incoming. You can reserve stock now
260 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.474 | CNY4.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.474 (CNY0.5356) |
| 100+ | CNY0.451 (CNY0.5096) |
| 500+ | CNY0.389 (CNY0.4396) |
| 1000+ | CNY0.375 (CNY0.4238) |
| 2500+ | CNY0.368 (CNY0.4158) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.348 (CNY0.3932) |
| 25000+ | CNY0.315 (CNY0.356) |
| 50000+ | CNY0.309 (CNY0.3492) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA6AEB3402VCopy
Manufacturer Standard Lead Time81 weeks
Order Code
Full Reel4147836
Re-Reel4014665RL
Cut Tape4014665
Product RangeERA-6A Series
Technical Datasheet
Resistance34kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-6A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERA6AEB3402V is an ERA-6A series (A type), metal film (thin film) chip resistor.
- Resistance is 34Kohm with ±0.1% tolerance
- 0805 [2012 Metric] case size
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 100V, power rating is 125mW
- Operating temperature range from -55°C to 155°C
- AEC-Q200 compliant
- High reliability: stable at high temperature and humidity
- High accuracy: low resistance tolerance and temperature coefficient of resistance
- High performance : low current noise, excellent linearity
- IEC 60115-8, JIS C 5201-8, JEITA RC-2133C reference standards
Technical Specifications
Resistance
34kohm
Power Rating
125mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-6A Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
