![PANASONIC ERA3VEB2701V SMD Chip Resistor, 2.7 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/3601072-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.050 | CNY10.50 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.050 (CNY1.1865) |
| 100+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 2500+ | CNY1.010 (CNY1.1413) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.819 (CNY0.9255) |
| 25000+ | CNY0.817 (CNY0.9232) |
| 50000+ | CNY0.813 (CNY0.9187) |
Product Information
Product Overview
ERA3VEB2701V is an ERA-3V series anti-sulfurated thin film chip resistor for dependable, accurate and reliable performance in extremely hazardous environments. This series is designed with a gold inner terminal and soft outer terminal, making them highly reliable and stable when faced with high temperatures and humidity. Featuring a uniquely durable design for high ESD resistance and an operating temperature range of -55°C to +155°C with a load life at 85°C of 10,000 hours, it protects against heat shock, corrosion and ESD withstanding. Typical applications include automotive (BMS, battery, power control unit, motor), energy (solar panel including BMS and battery), measurement equipment, factory automation and tooling devices.
- Resistance is 2.7Kohm with ±0.1% tolerance
- 0603 [1608 Metric] case size
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 75V, power rating is 100mW
- High power and high accuracy (low resistance tolerance and temperature coefficient of resistance)
- High performance: low current noise, excellent linearity
- Anti-ESD/ESD withstanding: unique durable design for high ESD resistance
- AEC-Q200 compliant
- AEC-Q200-002 HBM Level 1c and above
- Reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
Technical Specifications
2.7kohm
100mW
Thin Film
ERA-3V Series
75V
0.85mm
155°C
No SVHC (04-Feb-2026)
± 0.1%
0603 [1608 Metric]
High Reliability, Sulfur Resistant
± 25ppm/°C
1.6mm
-55°C
AEC-Q200
Technical Docs (2)
Alternatives for ERA3VEB2701V
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
