Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA3KEB1503V SMD Chip Resistor, 150 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/3601072-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA3KEB1503VCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel3805394
Re-Reel3805412RL
Cut Tape3805412
Product RangeERA-3K Series
Your Part Number
3,035 In Stock
Need more?
3,035 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.110 | CNY21.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.580 (CNY1.7854) |
| 2500+ | CNY1.550 (CNY1.7515) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.410 (CNY1.5933) |
| 25000+ | CNY1.300 (CNY1.469) |
| 50000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA3KEB1503VCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel3805394
Re-Reel3805412RL
Cut Tape3805412
Product RangeERA-3K Series
Technical Datasheet
Resistance150kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Reliability, Sulfur Resistant
Product RangeERA-3K Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
150kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
ERA-3K Series
Voltage Rating
100V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Reliability, Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
