Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA3ARW222V SMD Chip Resistor, 2.2 kohm, ± 0.05%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)](https://www.element14.cn/productimages/standard/en_GB/2145283-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA3ARW222VCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1688463RL
Cut Tape1688463
Product RangeERA-3A Series
Your Part Number
5,045 In Stock
Need more?
5,045 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.810 | CNY28.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.240 (CNY2.5312) |
| 2500+ | CNY2.210 (CNY2.4973) |
| 5000+ | CNY2.180 (CNY2.4634) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA3ARW222VCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1688463RL
Cut Tape1688463
Product RangeERA-3A Series
Technical Datasheet
Resistance2.2kohm
Resistance Tolerance± 0.05%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-3A Series
Temperature Coefficient± 10ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERA3ARW222V is an ERA-3A series high reliability type metal film (thin film) chip resistor. It features high reliability : stable at high temperature and humidity (85°C 85%RH rated load, c temperature range : –55°C to +155°C).
- High accuracy : low resistance tolerance and temperature coefficient of resistance
- High performance : low current noise, excellent linearity
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant
- 0603 size, 0.1W power rating, 2.2Kohm resistance
- ±10×10-6/K temperature coefficient
- ±0.05% resistance tolerance
- 75V limiting element voltage, 150V maximum overload voltage
Technical Specifications
Resistance
2.2kohm
Power Rating
100mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-3A Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 10ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
