Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA3AEB134V SMD Chip Resistor, 130 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)](https://www.element14.cn/productimages/standard/en_GB/4014622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA3AEB134VCopy
Manufacturer Standard Lead Time107 weeks
Order Code
Re-Reel4014658RL
Cut Tape4014658
Product RangeERA-3A Series
Your Part Number
14,746 In Stock
10,000 more incoming. You can reserve stock now
14,746 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.493 | CNY4.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.493 (CNY0.5571) |
| 100+ | CNY0.469 (CNY0.530) |
| 500+ | CNY0.412 (CNY0.4656) |
| 1000+ | CNY0.388 (CNY0.4384) |
| 2500+ | CNY0.364 (CNY0.4113) |
| 5000+ | CNY0.339 (CNY0.3831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA3AEB134VCopy
Manufacturer Standard Lead Time107 weeks
Order Code
Re-Reel4014658RL
Cut Tape4014658
Product RangeERA-3A Series
Technical Datasheet
Resistance130kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-3A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERA3AEB134V is an ERA-3A series (A type), metal film (thin film) chip resistor.
- Resistance is 130Kohm with ±0.1% tolerance
- 0603 [1608 Metric] case size
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 75V, power rating is 100mW
- Operating temperature range from -55°C to 155°C
- AEC-Q200 compliant
- High reliability: stable at high temperature and humidity
- High accuracy: low resistance tolerance and temperature coefficient of resistance
- High performance : low current noise, excellent linearity
- IEC 60115-8, JIS C 5201-8, JEITA RC-2133C reference standards
Technical Specifications
Resistance
130kohm
Power Rating
100mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-3A Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
