Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA2AED101X SMD Chip Resistor, 100 ohm, ± 0.5%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film)](https://www.element14.cn/productimages/standard/en_GB/4014622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA2AED101XCopy
Manufacturer Standard Lead Time107 weeks
Order Code
Re-Reel4014669RL
Cut Tape4014669
Product RangeERA-2A Series
Your Part Number
26,337 In Stock
Need more?
26,337 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.814 | CNY8.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.814 (CNY0.9198) |
| 100+ | CNY0.511 (CNY0.5774) |
| 500+ | CNY0.390 (CNY0.4407) |
| 2500+ | CNY0.338 (CNY0.3819) |
| 5000+ | CNY0.287 (CNY0.3243) |
| 10000+ | CNY0.270 (CNY0.3051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA2AED101XCopy
Manufacturer Standard Lead Time107 weeks
Order Code
Re-Reel4014669RL
Cut Tape4014669
Product RangeERA-2A Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.5%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-2A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERA2AED101X is an ERA-2A series (A type), metal film (thin film) chip resistor.
- Resistance is 100 ohm with ±0.5% tolerance
- 0402 [1005 Metric] case size
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 50V, power rating is 63mW
- Operating temperature range from -55°C to 155°C
- AEC-Q200 compliant
- High reliability: stable at high temperature and humidity
- High accuracy: low resistance tolerance and temperature coefficient of resistance
- High performance : low current noise, excellent linearity
- IEC 60115-8, JIS C 5201-8, JEITA RC-2133C reference standards
Technical Specifications
Resistance
100ohm
Power Rating
63mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-2A Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ERA2AED101X
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
