Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA2AEB683X SMD Chip Resistor, 68 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Metal Film (Thin Film)](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA2AEB683XCopy
Manufacturer Standard Lead Time96 weeks
Order Code
Full Reel2797283
Re-Reel4541302RL
Cut Tape4541302
Product RangeERA-2A Series
Your Part Number
5,924 In Stock
20,000 more incoming. You can reserve stock now
5,924 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.741 | CNY7.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.741 (CNY0.8373) |
| 100+ | CNY0.696 (CNY0.7865) |
| 500+ | CNY0.614 (CNY0.6938) |
| 2500+ | CNY0.610 (CNY0.6893) |
| 5000+ | CNY0.606 (CNY0.6848) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.413 (CNY0.4667) |
| 50000+ | CNY0.405 (CNY0.4576) |
| 100000+ | CNY0.397 (CNY0.4486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA2AEB683XCopy
Manufacturer Standard Lead Time96 weeks
Order Code
Full Reel2797283
Re-Reel4541302RL
Cut Tape4541302
Product RangeERA-2A Series
Technical Datasheet
Resistance68kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-2A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
68kohm
Power Rating
62.5mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-2A Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
