Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA2AEB4872X SMD Chip Resistor, 48.7 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Metal Film (Thin Film)](https://www.element14.cn/productimages/standard/en_GB/1577588-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA2AEB4872XCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2563602RL
Cut Tape2563602
Product RangeERA-2A Series
Your Part Number
9,342 In Stock
Need more?
9,342 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.626 | CNY6.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.626 (CNY0.7074) |
| 100+ | CNY0.595 (CNY0.6724) |
| 500+ | CNY0.588 (CNY0.6644) |
| 2500+ | CNY0.580 (CNY0.6554) |
| 5000+ | CNY0.572 (CNY0.6464) |
| 10000+ | CNY0.481 (CNY0.5435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA2AEB4872XCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2563602RL
Cut Tape2563602
Product RangeERA-2A Series
Technical Datasheet
Resistance48.7kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-2A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERA A Type 2A series resistors use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.
- High accuracy (low resistance tolerance and temperature coefficient of resistance)
- High performance (low current noise, excellent linearity)
- Operating temperature range from -55°C to 155°C
- Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A
Technical Specifications
Resistance
48.7kohm
Power Rating
62.5mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-2A Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
