Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA1AEB102C SMD Chip Resistor, 1 kohm, ± 0.1%, 50 mW, 0201 [0603 Metric], Metal Film (Thin Film)](https://www.element14.cn/productimages/standard/en_GB/4014622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA1AEB102CCopy
Manufacturer Standard Lead Time132 weeks
Order Code
Re-Reel4014623RL
Cut Tape4014623
Product RangeERA-1A Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.770 | CNY7.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.770 (CNY0.8701) |
| 100+ | CNY0.724 (CNY0.8181) |
| 500+ | CNY0.641 (CNY0.7243) |
| 2500+ | CNY0.603 (CNY0.6814) |
| 7500+ | CNY0.542 (CNY0.6125) |
| 15000+ | CNY0.488 (CNY0.5514) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA1AEB102CCopy
Manufacturer Standard Lead Time132 weeks
Order Code
Re-Reel4014623RL
Cut Tape4014623
Product RangeERA-1A Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-1A Series
Temperature Coefficient± 25ppm/K
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERA1AEB102C is an ERA-1A series (A type), metal film (thin film) chip resistor.
- Resistance is 1Kohm with ±0.1% tolerance
- 0201 [0603 Metric] case size
- Temperature coefficient is ±25ppm/K
- Voltage rating is 25V, power rating is 50mW
- Operating temperature range from -55°C to 155°C
- AEC-Q200 compliant
- High reliability: stable at high temperature and humidity
- High accuracy: low resistance tolerance and temperature coefficient of resistance
- High performance : low current noise, excellent linearity
- IEC 60115-8, JIS C 5201-8, JEITA RC-2133C reference standards
Technical Specifications
Resistance
1kohm
Power Rating
50mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-1A Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
