Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERA-6VEB4701VCopy
Manufacturer Standard Lead Time5 weeks
Order Code3482153
Your Part Number
3,812 In Stock
Need more?
3,812 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.360 (CNY2.6668) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2000+ | CNY1.930 (CNY2.1809) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.52 (CNY3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-6VEB4701VCopy
Manufacturer Standard Lead Time5 weeks
Order Code3482153
Technical Datasheet
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TypeSulfur Resistant, High Reliability
Voltage Rating150V
Product Length2mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Voltage Rating
150V
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Power Rating
250mW
Resistor Type
Sulfur Resistant, High Reliability
Product Length
2mm
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
