Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERA-6VEB3900VCopy
Manufacturer Standard Lead Time13 weeks
Order Code3482148
Product RangeERA-6V Series
Your Part Number
4,360 In Stock
Need more?
4,360 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.450 (CNY3.8985) |
| 10+ | CNY2.540 (CNY2.8702) |
| 100+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY2.000 (CNY2.260) |
| 2000+ | CNY1.960 (CNY2.2148) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.45 (CNY3.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-6VEB3900VCopy
Manufacturer Standard Lead Time13 weeks
Order Code3482148
Product RangeERA-6V Series
Technical Datasheet
Power Rating250mW
Resistor TypeSulfur Resistant, High Reliability
Product RangeERA-6V Series
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
250mW
Product Range
ERA-6V Series
Product Width
1.25mm
Qualification
AEC-Q200
Resistor Type
Sulfur Resistant, High Reliability
Product Length
2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
