Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERA-6VEB1003VCopy
Manufacturer Standard Lead Time5 weeks
Order Code3482131
Product RangeERA-6V Series
Your Part Number
1,907 In Stock
Need more?
1,907 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.320 (CNY3.7516) |
| 10+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY2.480 (CNY2.8024) |
| 500+ | CNY2.320 (CNY2.6216) |
| 5000+ | CNY2.180 (CNY2.4634) |
| 10000+ | CNY2.160 (CNY2.4408) |
| 25000+ | CNY2.120 (CNY2.3956) |
| 50000+ | CNY2.110 (CNY2.3843) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.32 (CNY3.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-6VEB1003VCopy
Manufacturer Standard Lead Time5 weeks
Order Code3482131
Product RangeERA-6V Series
Technical Datasheet
Resistor TypeSulfur Resistant, High Reliability
Product RangeERA-6V Series
Temperature Coefficient± 25ppm/K
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Type
Sulfur Resistant, High Reliability
Temperature Coefficient
± 25ppm/K
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Product Range
ERA-6V Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
