Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERA-2VEB2700XCopy
Manufacturer Standard Lead Time14 weeks
Order Code3482114
Product RangeERA-2V Series
Your Part Number
8,038 In Stock
Need more?
8,038 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.070 (CNY2.3391) |
| 10+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 2000+ | CNY1.230 (CNY1.3899) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.07 (CNY2.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-2VEB2700XCopy
Manufacturer Standard Lead Time14 weeks
Order Code3482114
Product RangeERA-2V Series
Technical Datasheet
Resistance270ohm
Resistor TypeSulfur Resistant, High Reliability
Product RangeERA-2V Series
Voltage Rating75V
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
270ohm
Product Range
ERA-2V Series
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Resistor Type
Sulfur Resistant, High Reliability
Voltage Rating
75V
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
