Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEQ-512TCopy
Manufacturer Standard Lead Time25 weeks
Order Code4067991
Product RangeEQ-500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,660.770 (CNY1,876.6701) |
| 5+ | CNY1,608.190 (CNY1,817.2547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,660.77 (CNY1,876.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEQ-512TCopy
Manufacturer Standard Lead Time25 weeks
Order Code4067991
Product RangeEQ-500 Series
Technical Datasheet
Sensing Range Max1m
Sensor Output TypeNPN / PNP
Sensing MethodReflective
Product RangeEQ-500 Series
Supply Voltage DC Min12V
Connection MethodCable
Supply Voltage DC Max24V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range Max
1m
Sensing Method
Reflective
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Output Type
NPN / PNP
Product Range
EQ-500 Series
Connection Method
Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
