Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELL8TP220MBCopy
Order Code2360359
Product RangeELL-8TP Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL8TP220MBCopy
Order Code2360359
Product RangeELL-8TP Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeELL-8TP Series
Inductor Case / Package-
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.7mm
Product Overview
The ELL-8TP series wire-wound Power Inductor with low DC resistance and large current capability. It is suitable for amusement machines and power circuit for electric devices.
- Magnetic shielded structure
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ELL-8TP Series
DC Resistance Max
0.055ohm
Product Length
8mm
Product Height
4.7mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
