Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELJRER10JFA
Order Code
Re-Reel1198390RL
Cut Tape1198390
Product RangeELJ-RE Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJRER10JFA
Order Code
Re-Reel1198390RL
Cut Tape1198390
Product RangeELJ-RE Series
Technical Datasheet
Inductance100nH
DC Resistance Max1.8ohm
Self Resonant Frequency1.3GHz
DC Current Rating200mA
Inductor Case / Package0603 [1608 Metric]
Product RangeELJ-RE Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Product Overview
The ELJ-RE series non winding/wire wound Chip Inductor for automatic mounting and high-density mounting.
- High Q
- Good for mounting
- 1nH to 1000µH Wide allowable range
Warnings
Do not use acid or alkali agents. Some cleaning solvents out of CFC may damage the products. Confirm the reliability in advance.
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.3GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
DC Resistance Max
1.8ohm
DC Current Rating
200mA
Product Range
ELJ-RE Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
