Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJLC100KF Wirewound Inductor, 10 µH, 1.6 ohm, 240 mA, 1008 [2520 Metric], ELJ-LC Series](https://www.element14.cn/productimages/standard/en_GB/1888734-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJLC100KFCopy
Order Code1888891
Product RangeELJ-LC Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJLC100KFCopy
Order Code1888891
Product RangeELJ-LC Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.6ohm
Self Resonant Frequency-
DC Current Rating240mA
Inductor Case / Package1008 [2520 Metric]
Product RangeELJ-LC Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
DC Resistance Max
1.6ohm
DC Current Rating
240mA
Product Range
ELJ-LC Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
