Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMC4610113KCopy
Manufacturer Standard Lead Time46 weeks
Order Code3816770
Product RangeEKMC VZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.470 (CNY93.1911) |
| 5+ | CNY74.700 (CNY84.411) |
| 10+ | CNY68.370 (CNY77.2581) |
| 50+ | CNY64.800 (CNY73.224) |
| 100+ | CNY61.450 (CNY69.4385) |
| 250+ | CNY60.300 (CNY68.139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.47 (CNY93.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC4610113KCopy
Manufacturer Standard Lead Time46 weeks
Order Code3816770
Product RangeEKMC VZ Series
Technical Datasheet
Sensing Range Max7m
Supply Voltage Min3VDC
Supply Voltage Max6VDC
Beam Angle90°
Product RangeEKMC VZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PIR motion sensor "PaPIRs"
- VZ series flat square type
- Pearl white lens colour
- Digital output type
- High sensitivity
- 170μA standby current consumption
Technical Specifications
Sensing Range Max
7m
Supply Voltage Max
6VDC
Product Range
EKMC VZ Series
Supply Voltage Min
3VDC
Beam Angle
90°
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
