Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMC1609111.Copy
Order Code3604530
Product RangeEKMC VZ Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC1609111.Copy
Order Code3604530
Product RangeEKMC VZ Series
Technical Datasheet
Sensing Range Max3.5m
Supply Voltage Min3VDC
Supply Voltage Max6VDC
Beam Angle99°
Response Time-
Product RangeEKMC VZ Series
Technical Specifications
Sensing Range Max
3.5m
Supply Voltage Max
6VDC
Response Time
-
Supply Voltage Min
3VDC
Beam Angle
99°
Product Range
EKMC VZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003275
