Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMB1210111Copy
Manufacturer Standard Lead Time46 weeks
Order Code3816751
Product RangeEKMB WL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.740 (CNY154.5162) |
| 5+ | CNY124.570 (CNY140.7641) |
| 10+ | CNY114.660 (CNY129.5658) |
| 50+ | CNY110.860 (CNY125.2718) |
| 100+ | CNY107.210 (CNY121.1473) |
| 250+ | CNY105.220 (CNY118.8986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.74 (CNY154.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1210111Copy
Manufacturer Standard Lead Time46 weeks
Order Code3816751
Product RangeEKMB WL Series
Technical Datasheet
Sensing Range Max7m
Detection Distance7m
Detection SensitivityStandard
Supply Voltage Min2.3VDC
Detection Area (Vertical)90°
Supply Voltage Max4VDC
Beam Angle90°
Detection Area (Horizontal)90°
Lens TypeFlat Square
Lens ColourWhite
No. of Detection Zones40Zones
Current Consumption Typ1.9µA
Product RangeEKMB WL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High-end PIR motion sensor "PaPIRs"
- WL series flat square type
- EKM flat & square lens design: 10.6 x 10.6mm
- White lens colour
- Detection area: 9m x 9m (at 3m installation height)
- Digital output type
- Standard sensitivity
- 2μA standby current consumption
- Typical applications include IoT, smart homes, wake-up switch for displays
- Typical applications include well-designed lighting, well-designed appliance
Technical Specifications
Sensing Range Max
7m
Detection Sensitivity
Standard
Detection Area (Vertical)
90°
Beam Angle
90°
Lens Type
Flat Square
No. of Detection Zones
40Zones
Product Range
EKMB WL Series
SVHC
No SVHC (25-Jun-2025)
Detection Distance
7m
Supply Voltage Min
2.3VDC
Supply Voltage Max
4VDC
Detection Area (Horizontal)
90°
Lens Colour
White
Current Consumption Typ
1.9µA
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
