Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMB1106111.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2903000
Product RangeEKMB WL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY121.600 (CNY137.408) |
| 100+ | CNY114.390 (CNY129.2607) |
| 250+ | CNY111.150 (CNY125.5995) |
| 500+ | CNY110.930 (CNY125.3509) |
Price for:Each
Minimum: 50
Multiple: 50
CNY6,080.00 (CNY6,870.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1106111.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2903000
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance17m
Sensing Range Max17m
Supply Voltage Min2.3VDC
Detection SensitivityStandard
Detection Area (Vertical)62°
Supply Voltage Max4VDC
Detection Area (Horizontal)62°
Beam Angle62°
Lens TypeHigh Density Long Distance
Response Time-
Lens ColourWhite
No. of Detection Zones128Zones
Current Consumption Typ1.9µA
Product RangeEKMB WL Series
Qualification-
Technical Specifications
Detection Distance
17m
Supply Voltage Min
2.3VDC
Detection Area (Vertical)
62°
Detection Area (Horizontal)
62°
Lens Type
High Density Long Distance
Lens Colour
White
Current Consumption Typ
1.9µA
Qualification
-
Sensing Range Max
17m
Detection Sensitivity
Standard
Supply Voltage Max
4VDC
Beam Angle
62°
Response Time
-
No. of Detection Zones
128Zones
Product Range
EKMB WL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004364
