Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMB1101112Copy
Manufacturer Standard Lead Time40 weeks
Order Code2095735
Product RangeEKMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.300 (CNY227.469) |
| 5+ | CNY184.170 (CNY208.1121) |
| 10+ | CNY170.240 (CNY192.3712) |
| 50+ | CNY164.910 (CNY186.3483) |
| 100+ | CNY160.190 (CNY181.0147) |
| 250+ | CNY156.990 (CNY177.3987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.30 (CNY227.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1101112Copy
Manufacturer Standard Lead Time40 weeks
Order Code2095735
Product RangeEKMB Series
Technical Datasheet
Sensing Range Max5m
Supply Voltage Min2.3VDC
Supply Voltage Max4VDC
Beam Angle94°
Product RangeEKMB Series
Technical Specifications
Sensing Range Max
5m
Supply Voltage Max
4VDC
Product Range
EKMB Series
Supply Voltage Min
2.3VDC
Beam Angle
94°
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
