Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.310 | CNY15.31 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.310 (CNY17.3003) |
| 5+ | CNY12.690 (CNY14.3397) |
| 10+ | CNY10.060 (CNY11.3678) |
| 25+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY8.390 (CNY9.4807) |
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY7.300 (CNY8.249) |
| 1000+ | CNY7.160 (CNY8.0908) |
| 2000+ | CNY7.010 (CNY7.9213) |
Product Information
Product Overview
The TG series Aluminium Electrolytic Surface Mount Capacitor features high reliability, low impedance and high ripple current of the top-class in AL-E. It is used in notebook PC, desktop PC, base station, server/data centre, USB charge/non-contact charge, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, home information, appliances, air-conditioner, white goods, amusement, electric tools, lightning and OA equipment.
- 10 to 100VDC Rated voltage range
- 10 to 4700μF Nominal capacitance range
- 1000 to 2000hrs at 125°C Endurance
- Miniaturization (40% less than TA series)
- Low ESR (low temperature)
- Long life
- Vibration-proof product is available (8mm and larger Diameter)
- AEC-Q200 Qualified
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Motor Drive & Control, Lighting, Medical, Automotive
Technical Specifications
Radial Can - SMD
50V
2000 hours @ 125°C
TG Series
Solder
-
13.5mm
-40°C
AEC-Q200
No SVHC (04-Feb-2026)
330µF
0.23ohm
Polar
± 20%
12.5mm
-
600mA
125°C
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

