Print Page
1,613 In Stock
Need more?
1,613 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 5+ | CNY6.780 (CNY7.6614) |
| 10+ | CNY4.630 (CNY5.2319) |
| 25+ | CNY4.360 (CNY4.9268) |
| 50+ | CNY4.090 (CNY4.6217) |
| 200+ | CNY3.810 (CNY4.3053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.92 (CNY10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFS0J272Copy
Manufacturer Standard Lead Time46 weeks
Order Code2766902
Product RangeFS Series
Technical Datasheet
Capacitance2700µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeFS Series
ESR0.02ohm
Ripple Current2.18A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FS series A Type aluminium electrolytic capacitors features extreme high capacitance, long life, and low ESR—all wrapped in significantly smaller case sizes. The FS series provides space reduction and allows for a reduced number of capacitors on the board. Low ESR and high ripple current in the FS series combines to provide a more stable, long-life capacitor option.
- Smaller case size, miniaturized: one size smaller than EEU-FR series
- Operating temperature range from -40°C to +105°C
- Suitable for the high reliability application such as an industrial instrument
Technical Specifications
Capacitance
2700µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
FS Series
Ripple Current
2.18A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
0.02ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223

