2,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.910 (CNY10.0683) |
| 5+ | CNY6.730 (CNY7.6049) |
| 10+ | CNY4.550 (CNY5.1415) |
| 25+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY4.000 (CNY4.520) |
| 200+ | CNY3.720 (CNY4.2036) |
Product Information
Product Overview
The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7μF to 8200μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.
- Rated voltage range of 6.3VDC to 100VDC
- Tolerance of ±20%
- Endurance of 5000h to 10000h at 105°C
- Operating temperature range -40°C to 105°C
- High reliability
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
680µF
± 20%
8000 hours @ 105°C
Radial Leaded
10mm
-
FR Series
1.79A
105°C
No SVHC (04-Feb-2026)
25V
Radial Leaded
Polar
5mm
-
16mm
-
-40°C
-
Technical Docs (3)
Alternatives for EEUFR1E681
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

