Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.180 (CNY6.9834) |
| 50+ | CNY3.300 (CNY3.729) |
| 250+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2000+ | CNY2.120 (CNY2.3956) |
Product Information
Product Overview
FR-A series radial leaded aluminium electrolytic capacitors build upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. Panasonic has been able to increase lifetime by up to 100%, to 10,000 hours at 105˚C over previous generation products and also improve capacitance by up to 30%. These Capacitors are suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.
- Space and cost savings
Technical Specifications
470µF
± 20%
8000 hours @ 105°C
Radial Leaded
8mm
-
FR Series
1.24A
105°C
No SVHC (04-Feb-2026)
25V
Radial Leaded
Polar
5mm
-
15mm
-
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

